There are no models available for this part yet.
Overview of 340107702BMDMA37P-FO by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 340107702BMDMA37P-FO by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-107702BMDMA37PFO
|
Mouser Electronics | D-Sub Standard Connectors MDMA Contact Block RoHS: Compliant | 0 |
|
$283.5200 / $309.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$527.0200 | Buy Now | ||
Onlinecomponents.com | D-Sub Micro-D Connector - Plug for Male Contacts - 37 Position - 2 Rows - Without Contacts - Dust Cap - Aluminum Alloy, Gold Plated Shell. RoHS: Compliant |
2 In Stock |
|
$281.9500 / $303.7600 | Buy Now | ||
DISTI #
000000000007165218
|
Sager | D-Sub Standard Connectors MDMA Contact Block | 0 |
|
Buy Now | ||
Master Electronics | D-Sub Micro-D Connector - Plug for Male Contacts - 37 Position - 2 Rows - Without Contacts - Dust Cap - Aluminum Alloy, Gold Plated Shell. RoHS: Compliant |
2 In Stock |
|
$281.9500 / $303.7600 | Buy Now |