-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9361
|
Newark | Fuse 63V Fa Halogen Free Slim 1206 1.5 A/ Tr Rohs Compliant: Yes |Littelfuse 046601.5NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
F5697CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 63VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10018 In Stock |
|
$0.3506 / $0.6400 | Buy Now |
DISTI #
576-046601.5NRHF
|
Mouser Electronics | Surface Mount Fuses 63V 1.5 A FA SLIM RoHS: Compliant | 5613 |
|
$0.3500 / $0.6200 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 1.5 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 1.5 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
70794481
|
Verical | Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 T/R CSA/UKCA RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.6694 / $0.7920 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, 1206 | 7809 |
|
$0.5715 / $1.9050 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, 1206 | 3700 |
|
$0.6041 / $2.0135 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A SMD Fuse 1.5A 63V 63V 1206 Fuses ROHS | 5510 |
|
$0.3862 / $0.4163 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.3810 / $2.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
046601.5NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046601.5NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 046601.5NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046601.5NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 046601.5NRHF vs 046601.5NR |