Part Details for 3406 by Prime Technology
Overview of 3406 by Prime Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Voltmeter - 0 to 150V - 1.5 Inch - 5% Accuracy. RoHS: Compliant |
1 In Stock |
|
$18.9500 / $74.6100 | Buy Now |