Part Details for 3406 by Shurite Meters
Overview of 3406 by Shurite Meters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J6672
|
Newark | Voltage Meter, Meter Function:Ac Voltage, Meter Range:0V To 150V, Panel Cutout Height:13.49Mm, Panel Cutout Width:42.06Mm, Product Range:-, Accuracy:5%, Display Accuracy ±:5%, External Depth:1.75", Meter Movement:Pivot And Jewel Rohs Compliant: Na |Shurite Meters 3406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2900 | Buy Now |
DISTI #
70136656
|
RS | Panel Meter, Volt, Elec, Analog, Range 0-150VAC, Cut-Out 1.656x0.531",Polystyrene | Shurite 3406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 / $26.2900 | RFQ |