Part Details for C1Q750 by Bel Fuse
Overview of C1Q750 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1Q750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8715
|
Newark | Fuse 0.75A 125V Chip Rohs Compliant: Yes |Bel Fuse C1Q750 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 14169 |
|
$0.1720 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus RoHS: Compliant |
5000 In Stock |
|
$0.0572 / $0.1487 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 20000 |
|
$0.0810 / $0.6000 | Buy Now |
DISTI #
000000000001171684
|
Sager | Surface Mount Fuses Min Qty: 5000 | 0 |
|
$0.0950 / $0.1440 | Buy Now |
|
Master Electronics | Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus RoHS: Compliant |
5000 In Stock |
|
$0.0572 / $0.1487 | Buy Now |
Part Details for C1Q750
C1Q750 CAD Models
C1Q750 Part Data Attributes:
|
C1Q750
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C1Q750
Bel Fuse
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.58 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1Q750
This table gives cross-reference parts and alternative options found for C1Q750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1Q750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1Q5 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C1Q750 vs C1Q5 |
TR/3216TD3-R | Electric Fuse, Time Delay Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | C1Q750 vs TR/3216TD3-R |
3413.0114.24 | Electric Fuse, Super Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q750 vs 3413.0114.24 |
3413.0120.22 | Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q750 vs 3413.0120.22 |
TR/3216TD2-R | Electric Fuse, Time Delay Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | C1Q750 vs TR/3216TD2-R |
3413.0117.11 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q750 vs 3413.0117.11 |
3413.0116.22 | Electric Fuse, Super Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q750 vs 3413.0116.22 |
3413.0216.22 | Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q750 vs 3413.0216.22 |
3413.0114.26 | Electric Fuse, Super Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q750 vs 3413.0114.26 |
TR/3216TD1.5-R | TIME DELAY BLOW ELECTRIC FUSE, 1.5A, 32VAC, 32VDC, 35A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | C1Q750 vs TR/3216TD1.5-R |