Part Details for 3433-650T02TC by 3M Interconnect
Overview of 3433-650T02TC by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3433-650T02TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3433-650T02TC
|
Mouser Electronics | Headers & Wire Housings 50 PIN STR HDR SHORT SNAP-IN RoHS: Compliant | 0 |
|
$8.3300 / $9.7700 | Order Now |
Part Details for 3433-650T02TC
3433-650T02TC CAD Models
3433-650T02TC Part Data Attributes:
|
3433-650T02TC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-650T02TC
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.34 inch | |
Body Depth | 0.68 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3433-650T02TC
This table gives cross-reference parts and alternative options found for 3433-650T02TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-650T02TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3433-65K2UG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3433-650T02TC vs 3433-65K2UG |
842-816-5030-135 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 3433-650T02TC vs 842-816-5030-135 |
3433-62K2UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3433-650T02TC vs 3433-62K2UB |
3433-650T02TC | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-650T02TC vs 3433-650T02TC |
N3433-620T02RB | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 3433-650T02TC vs N3433-620T02RB |
3433-650T02RB | Board Connector | 3M Interconnect | 3433-650T02TC vs 3433-650T02RB |
N3433-65K2UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3433-650T02TC vs N3433-65K2UB |
N3433-62K2UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3433-650T02TC vs N3433-62K2UB |
3433-620T02RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | 3433-650T02TC vs 3433-620T02RB |
N3433-65K2UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3433-650T02TC vs N3433-65K2UB |