Part Details for 3474 by Keystone Electronics Corp
Overview of 3474 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSD1583-474 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 3474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5642
|
Newark | Spacer, Round Al 6.4Mm X 19.1Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:4.343Mm, Overall Length:19.05Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:4.3Mm, Spacing Height:0.625" Rohs Compliant: Yes |Keystone 3474 (Alternate Part Number: 5018341034740 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3510 | Buy Now |
DISTI #
36-3474-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1530 In Stock |
|
$0.3057 / $0.7600 | Buy Now |
DISTI #
534-3474
|
Mouser Electronics | Standoffs & Spacers RD ALUM 8 X .750" RoHS: Compliant | 719 |
|
$0.3050 / $0.6500 | Buy Now |
DISTI #
71172272
|
RS | Spacer, Round,1/4" O.D.,3/4" Long, Hole Size #8,Aluminum, Clear Iridite Finish | Keystone Electronics 3474 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6400 | RFQ |
|
Future Electronics | Round Spacer 3/4 #8 Aluminum Clear Iridite RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 800Bulk |
|
$0.3000 / $0.3150 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
KEYS3474
|
TME | Spacer sleeve, 19.05mm, cylindrical, aluminium, Out.diam: 6.35mm Min Qty: 10 | 0 |
|
$0.3440 / $0.4430 | RFQ |
DISTI #
000000000000358395
|
Sager | Standoffs & Spacers RD ALUM 8 X .750 | 0 |
|
Buy Now |
Part Details for 3474
3474 CAD Models
3474 Part Data Attributes
|
3474
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3474
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |