Part Details for 348170608240 by FINDER SpA
Overview of 348170608240 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 348170608240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0336
|
Newark | Solid State Relay, Spst, 12-275Vac, 2A, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:72Vdc, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:35Vdc, Rohs Compliant: Yes |Finder 348170608240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1700 / $36.0300 | Buy Now |