348480-5
Description: DIP28, IC SOCKET

Overview of 348480-5 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 348480-5 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 348480-5 by TE's AMP

348480-5
TE's AMP
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
DIP28
Housing Material
THERMOPLASTIC POLYESTER
JESD-609 Code
e0
Number of Contacts
28
Want to compare parts?
  1. 348480-5
    TE's AMP
    DIP28, IC SOCKET
    VS

Alternate Parts for 348480-5

This table gives cross-reference parts and alternative options found for 348480-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 348480-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
110-43-628-41-605000 IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 348480-5 vs 110-43-628-41-605000
100-028-051 DIP28, IC SOCKET, ROHS COMPLIANT 3M Electronics 348480-5 vs 100-028-051
214-44-628-01-670799 IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT Mill-Max Mfg Corp 348480-5 vs 214-44-628-01-670799
28-6518-111T IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT Aries Electronics Inc 348480-5 vs 28-6518-111T
110-93-628-41-605000 IC Socket, DIP28, 28 Contact(s), Mill-Max Mfg Corp 348480-5 vs 110-93-628-41-605000
1-345870-1 DIP28, IC SOCKET TE Connectivity 348480-5 vs 1-345870-1
100-028-001 DIP28, IC SOCKET 3M Electronics 348480-5 vs 100-028-001
100-028-051 IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT 3M Interconnect 348480-5 vs 100-028-051
28-6518-111TL IC Socket, 28 Contact(s), Aries Electronics Inc 348480-5 vs 28-6518-111TL
115-93-628-41-003100 IC Socket, DIP28, 28 Contact(s), Mill-Max Mfg Corp 348480-5 vs 115-93-628-41-003100
Part Number Description Manufacturer Compare
ICE-286-E1-TT DIP28, IC SOCKET 3M Electronics 348480-5 vs ICE-286-E1-TT
100-028-001 DIP28, IC SOCKET 3M Electronics 348480-5 vs 100-028-001
ICE-286-SL180-TG DIP28, IC SOCKET 3M Electronics 348480-5 vs ICE-286-SL180-TG
ICE-286-T-WA-TG DIP28, IC SOCKET 3M Electronics 348480-5 vs ICE-286-T-WA-TG
ICE-286-T-WB-TT IC Socket, DIP28, 28 Contact(s), 3M Interconnect 348480-5 vs ICE-286-T-WB-TT
1-345870-1 DIP28, IC SOCKET TE's AMP 348480-5 vs 1-345870-1
ICE-286-T-WB-TG30 IC Socket, DIP28, 28 Contact(s), 3M Interconnect 348480-5 vs ICE-286-T-WB-TG30
ICE-286-SL180-TG30 IC Socket, DIP28, 28 Contact(s), 3M Interconnect 348480-5 vs ICE-286-SL180-TG30
ICE-286-T-FS-TG DIP28, IC SOCKET 3M Electronics 348480-5 vs ICE-286-T-FS-TG
ICE-286-CP-TT IC Socket, DIP28, 28 Contact(s), 3M Interconnect 348480-5 vs ICE-286-CP-TT

Related Parts for 348480-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 348480-5 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 348480-5 by TE's AMP

Select Manufacturer
Which Manufacturer of 348480-5 would you like to use for your alert(s)?
  • Please alert me when 348480-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 348480-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 348480-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 348480-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 348480-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 348480-5 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: