Part Details for 348481-5 by TE's AMP
Overview of 348481-5 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 348481-5
348481-5 CAD Models
348481-5 Part Data Attributes
|
348481-5
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
348481-5
TE's AMP
DIP32, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |
Alternate Parts for 348481-5
This table gives cross-reference parts and alternative options found for 348481-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 348481-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICA-632-J-GG | DIP32, IC SOCKET | Samtec Inc | 348481-5 vs ICA-632-J-GG |
345886-4 | DIP32, IC SOCKET | TE's AMP | 348481-5 vs 345886-4 |
345886-4 | DIP32, IC SOCKET | TE Connectivity | 348481-5 vs 345886-4 |
2-382470-4 | DIP32, IC SOCKET | TE Connectivity | 348481-5 vs 2-382470-4 |
2-644018-1 | DIP32, IC SOCKET | TE Connectivity | 348481-5 vs 2-644018-1 |
2-644018-1 | DIP32, IC SOCKET | TE's AMP | 348481-5 vs 2-644018-1 |
348481-5 | DIP32, IC SOCKET | TE Connectivity | 348481-5 vs 348481-5 |