There are no models available for this part yet.
Overview of 34AA02-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Smart Cities
Price & Stock for 34AA02-E/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08P0152
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 34AA02-E/P RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now | |
DISTI #
34AA02-E/P
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 34AA02-E/P) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.4700 | Buy Now | |
DISTI #
579-34AA02-E/P
|
Mouser Electronics | EEPROM 2K 256 X 8 1.8V SERIAL EE EXT RoHS: Compliant | 0 |
|
$0.4300 / $0.4700 | Order Now | |
DISTI #
34AA02-E/P
|
Microchip Technology Inc | 2K SEEPROM, SPD DEVICE FOR DDR2/3 APPLICATIONS, Projected EOL: 2034-05-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now | |
DISTI #
70571291
|
RS | 2K, 256 X 8, 1.8V SERIAL EE, EXT | Microchip Technology Inc. 34AA02-E/P RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 | 0 |
|
$0.3630 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now | ||
NAC | 2K, 256 X 8, 1.8V SERIAL EE, EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 60 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now |
CAD Models for 34AA02-E/P by Microchip Technology Inc
Part Data Attributes for 34AA02-E/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
5.334 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for 34AA02-E/P
This table gives cross-reference parts and alternative options found for 34AA02-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA02-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA02-E/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 34AA02-E/P vs 24AA02-E/P |
IS24C02D-3GLA1-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Silicon Solution Inc | 34AA02-E/P vs IS24C02D-3GLA1-TR |
24AA02H-I/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 34AA02-E/P vs 24AA02H-I/ST |
CAT34FC02YE-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | 34AA02-E/P vs CAT34FC02YE-TE13 |
34AA02T-E/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 34AA02-E/P vs 34AA02T-E/MNY |
AT24HC02B-10TU-1.8 | EEPROM, 256X8, Parallel, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP2-8 | Atmel Corporation | 34AA02-E/P vs AT24HC02B-10TU-1.8 |
CAT34RC02WE | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | 34AA02-E/P vs CAT34RC02WE |
24AA02-I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 34AA02-E/P vs 24AA02-I/SN |
CAT34C02VP2I-GT4A | 16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | 34AA02-E/P vs CAT34C02VP2I-GT4A |
24AA02/SM | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 34AA02-E/P vs 24AA02/SM |