Part Details for 35-1B-2-12-3 by Calmark
Overview of 35-1B-2-12-3 by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-1B-2-12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1440-1021-ND
|
DigiKey | PCB GUIDE TAINER, COPPER, 6" Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3876 | Buy Now |
|
Onlinecomponents.com | PCB Guide Tainer, Beryllium Copper, 0.063" Board Thickness, 6.0" Length RoHS: Compliant | 0 |
|
$15.4700 / $32.4000 | Buy Now |