Part Details for 350-10-140-00-107 by Mill-Max Mfg Corp
Overview of 350-10-140-00-107 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350-10-140-00-107
350-10-140-00-107 CAD Models
350-10-140-00-107 Part Data Attributes:
|
350-10-140-00-107
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
350-10-140-00-107
Mill-Max Mfg Corp
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 350-10-140-00-107
This table gives cross-reference parts and alternative options found for 350-10-140-00-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-140-00-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1240U-KD8 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 350-10-140-00-107 vs HB1240U-KD8 |
HTMS-140-03-S-S-SM | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 350-10-140-00-107 vs HTMS-140-03-S-S-SM |
0906270160 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 350-10-140-00-107 vs 0906270160 |
HB1240V-KU3W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 350-10-140-00-107 vs HB1240V-KU3W |
1431304050 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 350-10-140-00-107 vs 1431304050 |
22-61-1740 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 350-10-140-00-107 vs 22-61-1740 |
HB1240U-KT3 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 350-10-140-00-107 vs HB1240U-KT3 |
HB12407-KD4W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 350-10-140-00-107 vs HB12407-KD4W |
HB1240F-KD1W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 350-10-140-00-107 vs HB1240F-KD1W |
HB1240G-KT5 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 350-10-140-00-107 vs HB1240G-KT5 |