-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9025
|
Newark | |Molex 35023-0014 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 84748 |
|
$0.2180 | Buy Now |
DISTI #
56H6953
|
Newark | Header Connector, cable Mount,14 Contacts,0.079 Pitch |Molex 35023-0014 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
538-35023-0014
|
Mouser Electronics | Headers & Wire Housings CRIMP HOUSING 14P RoHS: Compliant | 17967 |
|
$0.1170 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Board-in Crimp Housing, 14 Circuits RoHS: Compliant |
84748 Partner Stock |
|
$0.1110 / $0.1260 | Buy Now |
DISTI #
65679434
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 493 Package Multiple: 1 | Americas - 84748 |
|
$0.1130 / $0.1270 | Buy Now |
DISTI #
4252745
|
Farnell | CONN HOUSING, PLUG, 14POS, 2MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 42500 |
|
$0.1996 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board-in Crimp Housing, 14 Circuits RoHS: Compliant |
84748 Partner Stock |
|
$0.1110 / $0.1260 | Buy Now |
DISTI #
10159950
|
TestEquity LLC | Molex 35023-0014 Headers & Wire Housings, Crimp Housing 14P | 84748 |
|
$0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35023-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
35023-0014
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MKI | |
Body Breadth | 0.112 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.118 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35023-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35023-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125CH-A-14 | Board Connector, 14 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | 35023-0014 vs 125CH-A-14 |