35023-0014
vs
125CH-A-14
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
ADAM TECH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
MKI
|
ROHS COMPLIANT
|
Body Breadth |
0.112 inch
|
0.126 inch
|
Body Depth |
0.232 inch
|
0.156 inch
|
Body Length |
1.118 inch
|
0.758 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN ON CU
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.079 inch
|
0.049 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
Tin (Sn)
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
800VAC V
|
Insulator Color |
|
WHITE
|
JESD-609 Code |
|
e3
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1 A
|
|
|
|
Compare 35023-0014 with alternatives
Compare 125CH-A-14 with alternatives