Part Details for 3503G2B12K1FTDF by TE Connectivity
Overview of 3503G2B12K1FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3503G2B12K1FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9691
|
Newark | Res, 12K1, 1%, 2W, 1206, Thin Film Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B12K1FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.8060 / $1.5600 | Buy Now |
DISTI #
52AK2850
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B12K1FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.1200 | Buy Now |
DISTI #
1712-3503G2B12K1FTDFTR-ND
|
DigiKey | RES 12.1K OHM 1% 2W 1206 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6329 | Buy Now |
DISTI #
3-2176525-1
|
Avnet Americas | SMD Chip Resistor, 12.1 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 3-2176525-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5550 / $0.6266 | Buy Now |
DISTI #
279-3503G2B12K1FTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 12K1 1% 1K RL RoHS: Compliant | 726 |
|
$0.6200 / $1.6700 | Buy Now |
|
Onlinecomponents.com | 3503G 2B 12K1 1% 1K RL RoHS: Compliant | 0 |
|
$0.5260 / $0.6790 | Buy Now |
|
Master Electronics | 3503G 2B 12K1 1% 1K RL RoHS: Compliant | 0 |
|
$0.5260 / $0.6790 | Buy Now |
Part Details for 3503G2B12K1FTDF
3503G2B12K1FTDF CAD Models
3503G2B12K1FTDF Part Data Attributes
|
3503G2B12K1FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3503G2B12K1FTDF
TE Connectivity
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .43mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |