Part Details for 3503G2B1K21FTD by TE Connectivity
Overview of 3503G2B1K21FTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3503G2B1K21FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK2699
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B1K21FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7670 / $0.9720 | Buy Now |
DISTI #
52AK2700
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B1K21FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9720 | Buy Now |
DISTI #
1712-3503G2B1K21FTDCT-ND
|
DigiKey | RES 1.21K OHM 1% 2W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4624 In Stock |
|
$0.4925 / $2.2700 | Buy Now |
DISTI #
3-2176527-4
|
Avnet Americas | SMD Chip Resistor, 1.21 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 3-2176527-4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4915 / $0.5383 | Buy Now |
DISTI #
279-3503G2B1K21FTD
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 1K21 1% 5K RL RoHS: Compliant | 0 |
|
$0.4970 | Order Now |
|
Onlinecomponents.com | 3503G 2B 1K21 1% 5K RL RoHS: Compliant | 0 |
|
$0.4842 / $1.0142 | Buy Now |
|
Master Electronics | 3503G 2B 1K21 1% 5K RL RoHS: Compliant | 0 |
|
$0.4842 / $1.0142 | Buy Now |
Part Details for 3503G2B1K21FTD
3503G2B1K21FTD CAD Models
3503G2B1K21FTD Part Data Attributes
|
3503G2B1K21FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3503G2B1K21FTD
TE Connectivity
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .43mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |