Part Details for 3503G2B280RFTD by TE Connectivity
Overview of 3503G2B280RFTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3503G2B280RFTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK3204
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B280RFTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9720 | Buy Now |
DISTI #
52AK3203
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B280RFTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7670 / $0.9720 | Buy Now |
DISTI #
1712-3503G2B280RFTDCT-ND
|
DigiKey | RES 280 OHM 1% 2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4857 In Stock |
|
$0.4925 / $2.2700 | Buy Now |
DISTI #
7-2176526-2
|
Avnet Americas | SMD Chip Resistor, 280 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 7-2176526-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4915 / $0.5383 | Buy Now |
DISTI #
279-3503G2B280RFTD
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 280R 1% 5K RL RoHS: Compliant | 0 |
|
$0.4870 | Order Now |
|
Onlinecomponents.com | 3503G 2B 280R 1% 5K RL | 0 |
|
$0.4842 / $1.0142 | Buy Now |
DISTI #
7-2176526-2
|
Avnet Americas | SMD Chip Resistor, 280 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 7-2176526-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4915 / $0.5383 | Buy Now |
|
Master Electronics | 3503G 2B 280R 1% 5K RL | 0 |
|
$0.4842 / $1.0142 | Buy Now |
Part Details for 3503G2B280RFTD
3503G2B280RFTD CAD Models
3503G2B280RFTD Part Data Attributes:
|
3503G2B280RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3503G2B280RFTD
TE Connectivity
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .43mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |