There are no models available for this part yet.
Overview of 3503G2B2K0FTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 3503G2B2K0FTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK3015
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B2K0FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7290 / $0.9230 | Buy Now | |
DISTI #
52AK3016
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B2K0FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.9230 | Buy Now | |
DISTI #
1712-3503G2B2K0FTDCT-ND
|
DigiKey | RES 2K OHM 1% 2W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5542 In Stock |
|
$0.4703 / $2.1700 | Buy Now | |
DISTI #
5-2176527-5
|
Avnet Americas | SMD Chip Resistor, 2 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 5-2176527-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.4670 / $0.5114 | Buy Now | |
DISTI #
279-3503G2B2K0FTD
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 2K0 1% 5K RL RoHS: Compliant | 0 |
|
$0.4790 / $1.3000 | Order Now | |
Onlinecomponents.com | 3503G 2B 2K0 1% 5K RL RoHS: Compliant | 0 |
|
$0.4854 / $0.5894 | Buy Now | ||
DISTI #
5-2176527-5
|
Avnet Abacus | SMD Chip Resistor, 2 kohm, � 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power (Alt: 5-2176527-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3503G 2B 2K0 1% 5K RL RoHS: Compliant | 0 |
|
$0.4854 / $0.5894 | Buy Now |
CAD Models for 3503G2B2K0FTD by TE Connectivity
Part Data Attributes for 3503G2B2K0FTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .43mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|