-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK3536
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B64R9FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9720 | Buy Now |
DISTI #
52AK3535
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B64R9FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7670 / $0.9720 | Buy Now |
DISTI #
1712-3503G2B64R9FTDCT-ND
|
DigiKey | RES 64.9 OHM 1% 2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4956 In Stock |
|
$0.4925 / $2.2700 | Buy Now |
DISTI #
1-2176526-1
|
Avnet Americas | SMD Chip Resistor, 64.9 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 1-2176526-1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4915 / $0.5383 | Buy Now |
DISTI #
279-3503G2B64R9FTD
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 64R9 1% 5K RL RoHS: Compliant | 0 |
|
$0.5030 | Order Now |
|
Onlinecomponents.com | 3503G 2B 64R9 1% 5K RL | 0 |
|
$0.4842 / $1.0142 | Buy Now |
DISTI #
1-2176526-1
|
Avnet Americas | SMD Chip Resistor, 64.9 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 1-2176526-1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4915 / $0.5383 | Buy Now |
|
Master Electronics | 3503G 2B 64R9 1% 5K RL | 0 |
|
$0.4842 / $1.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3503G2B64R9FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3503G2B64R9FTD
TE Connectivity
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .43mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |