Part Details for 3503G2B6K81FTDF by TE Connectivity
Overview of 3503G2B6K81FTDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3503G2B6K81FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9796
|
Newark | Res, 6K81, 1%, 2W, 1206, Thin Film Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B6K81FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.0100 / $1.5600 | Buy Now |
DISTI #
52AK3505
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B6K81FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9270 / $1.1800 | Buy Now |
DISTI #
52AK3506
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B6K81FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 / $1.1800 | Buy Now |
DISTI #
1712-3503G2B6K81FTDFTR-ND
|
DigiKey | RES 6.81K OHM 1% 2W 1206 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6662 | Buy Now |
DISTI #
2176525-7
|
Avnet Americas | SMD Chip Resistor, 6.81 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 2176525-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5842 / $0.6596 | Buy Now |
DISTI #
279-3503G2B6K81FTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 6K81 1% 1K RL RoHS: Compliant | 1000 |
|
$0.6350 / $1.6700 | Buy Now |
|
Onlinecomponents.com | 3503G 2B 6K81 1% 1K RL | 0 |
|
$0.5540 / $0.7150 | Buy Now |
DISTI #
2176525-7
|
Avnet Americas | SMD Chip Resistor, 6.81 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 2176525-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5842 / $0.6596 | Buy Now |
DISTI #
4171705RL
|
element14 Asia-Pacific | RES, 6K81, 1%, 2W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Reel | 1000 |
|
$0.6434 / $1.7635 | Buy Now |
DISTI #
4171705
|
element14 Asia-Pacific | RES, 6K81, 1%, 2W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.6434 / $1.7635 | Buy Now |
Part Details for 3503G2B6K81FTDF
3503G2B6K81FTDF CAD Models
3503G2B6K81FTDF Part Data Attributes:
|
3503G2B6K81FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3503G2B6K81FTDF
TE Connectivity
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .43mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |