Part Details for 3504G3A140RFTDF by TE Connectivity
Overview of 3504G3A140RFTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 3504G3A140RFTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1838
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A140RFTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0900 / $5.1700 | Buy Now |
DISTI #
52AK1839
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A140RFTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0900 / $5.1700 | Buy Now |
DISTI #
1712-3504G3A140RFTDFCT-ND
|
DigiKey | RES 140 OHM 1% 6W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
932 In Stock |
|
$2.5955 / $5.7100 | Buy Now |
DISTI #
4-2176529-3
|
Avnet Americas | SMD Chip Resistor, 140 ohm, ? 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 4-2176529-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$2.5747 / $2.9070 | Buy Now |
DISTI #
279-3504G3A140RFTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 140R 1% 1K RL RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Onlinecomponents.com | 3504G 3A 140R 1% 1K RL RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
|
Master Electronics | 3504G 3A 140R 1% 1K RL RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
Part Details for 3504G3A140RFTDF
3504G3A140RFTDF CAD Models
3504G3A140RFTDF Part Data Attributes
|
3504G3A140RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3504G3A140RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |