Part Details for 3504G3A357RFTE by TE Connectivity
Overview of 3504G3A357RFTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3504G3A357RFTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK2232
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A357RFTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2700 / $4.1400 | Buy Now |
DISTI #
52AK2233
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A357RFTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 / $4.1400 | Buy Now |
DISTI #
1712-3504G3A357RFTETR-ND
|
DigiKey | RES 357 OHM 1% 6W 2512 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1528 | Buy Now |
DISTI #
8-2176532-2
|
Avnet Americas | SMD Chip Resistor, 357 ohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 8-2176532-2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$2.0598 / $2.3256 | Buy Now |
DISTI #
279-3504G3A357RFTE
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 357R 1% 4K RL RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Onlinecomponents.com | 3504G 3A 357R 1% 4K RL RoHS: Compliant | 0 |
|
$2.1300 / $5.9800 | Buy Now |
|
Master Electronics | 3504G 3A 357R 1% 4K RL RoHS: Compliant | 0 |
|
$2.1300 / $5.9800 | Buy Now |
Part Details for 3504G3A357RFTE
3504G3A357RFTE CAD Models
3504G3A357RFTE Part Data Attributes
|
3504G3A357RFTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3504G3A357RFTE
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |