Part Details for 350BXC68MEFCCC18X25 by Rubycon Corporation
Overview of 350BXC68MEFCCC18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 350BXC68MEFCCC18X25
350BXC68MEFCCC18X25 CAD Models
350BXC68MEFCCC18X25 Part Data Attributes:
|
350BXC68MEFCCC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350BXC68MEFCCC18X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1470 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 350BXC68MEFCCC18X25
This table gives cross-reference parts and alternative options found for 350BXC68MEFCCC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350BXC68MEFCCC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350WXA68MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350WXA68MEFCKC18X25 |
350WXA68MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350WXA68MEFCCE18X25 |
350BXC68MEFCCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350BXC68MEFCCE18X25 |
350WXA68MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350WXA68MEFCCA18X25 |
350BXC68MEFCKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350BXC68MEFCKC18X25 |
BL2V686M18025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 350BXC68MEFCCC18X25 vs BL2V686M18025CS |
350WXA68MEFCGC18X25 | CAP ALUM 68UF 20% 350V RADIAL | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350WXA68MEFCGC18X25 |
350WXA68MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350WXA68MEFCCC18X25 |
350BXC68MEFCCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350BXC68MEFCCA18X25 |
350BXC68MEFCGC18X25 | CAP ALUM 68UF 20% 350V RADIAL | Rubycon Corporation | 350BXC68MEFCCC18X25 vs 350BXC68MEFCGC18X25 |