Part Details for 350BXF22M10X20 by Rubycon Corporation
Results Overview of 350BXF22M10X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350BXF22M10X20 Information
350BXF22M10X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 350BXF22M10X20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
350BXF22M10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 350 V 20 10000 hours 105C Radial Leaded (Alt: 350BXF22M10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Capacitors | 3839 |
|
RFQ |
US Tariff Estimator: 350BXF22M10X20 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 350BXF22M10X20
350BXF22M10X20 Part Data Attributes
|
|
350BXF22M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350BXF22M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 22 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Length | 20 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 350 V | |
| Ripple Current | 500 Ma | |
| Terminal Pitch | 5 Mm |
Alternate Parts for 350BXF22M10X20
This table gives cross-reference parts and alternative options found for 350BXF22M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350BXF22M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 350BXF22MCA10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 350BXF22M10X20 vs 350BXF22MCA10X20 |
| NRB-XF220M350V10X20F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 350BXF22M10X20 vs NRB-XF220M350V10X20F |
| 350BXF22MCC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 350BXF22M10X20 vs 350BXF22MCC10X20 |
| 350BXF22MRX10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | 350BXF22M10X20 vs 350BXF22MRX10X20 |
| NRB-XF220M350V10X20TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 350BXF22M10X20 vs NRB-XF220M350V10X20TBF |
350BXF22M10X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, and the recommended soldering iron temperature is 350°C (662°F) for 3 seconds or less.
-
Yes, the 350BXF22M10X20 capacitor is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), or polybrominated diphenyl ethers (PBDE) above the maximum allowed levels.
-
The ESR of the 350BXF22M10X20 capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 0.02 ohms based on the capacitor's construction and materials.
-
While the 350BXF22M10X20 capacitor is designed to be reliable and durable, it is not specifically designed for high-vibration or high-shock applications. If your application requires high vibration or shock resistance, you may need to consider a different capacitor or consult with Rubycon Corporation for custom solutions.
-
The MSL of the 350BXF22M10X20 capacitor is MSL 2, which means it can be exposed to a relative humidity of 60% or less at 30°C (86°F) for up to 168 hours without being damaged.