Part Details for 350CFX10MEFCKC10X20 by Rubycon Corporation
Overview of 350CFX10MEFCKC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 350CFX10MEFCKC10X20
350CFX10MEFCKC10X20 CAD Models
350CFX10MEFCKC10X20 Part Data Attributes:
|
350CFX10MEFCKC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350CFX10MEFCKC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 350CFX10MEFCKC10X20
This table gives cross-reference parts and alternative options found for 350CFX10MEFCKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350CFX10MEFCKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350BXC10MEFCCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350BXC10MEFCCE10X20 |
350BXC10MEFCT810X20 | CAP ALUM 10UF 20% 350V RADIAL | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350BXC10MEFCT810X20 |
350CFX10MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350CFX10MEFCCE10X20 |
BL2V106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 350CFX10MEFCKC10X20 vs BL2V106M10020SS |
BH2V106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 350CFX10MEFCKC10X20 vs BH2V106M10020SS |
350CFX10MEFCT810X20 | CAP ALUM 10UF 20% 350V RADIAL | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350CFX10MEFCT810X20 |
350CFX10MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350CFX10MEFCCA10X20 |
350CFX10MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350CFX10MEFCCC10X20 |
350BXC10MEFCCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350CFX10MEFCKC10X20 vs 350BXC10MEFCCC10X20 |
REA1020100M350B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 350CFX10MEFCKC10X20 vs REA1020100M350B |