Part Details for 35108-0207 by Molex
Overview of 35108-0207 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35108-0207
35108-0207 CAD Models
35108-0207 Part Data Attributes:
|
35108-0207
Molex
Buy Now
Datasheet
|
Compare Parts:
35108-0207
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Gray Insulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.61 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 35108-0207
This table gives cross-reference parts and alternative options found for 35108-0207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35108-0207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35108-0297 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Gray Insulator, | Molex | 35108-0207 vs 35108-0297 |
35108-0209 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Violet Insulator, | Molex | 35108-0207 vs 35108-0209 |
35108-0292 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Red Insulator | Molex | 35108-0207 vs 35108-0292 |
35108-0204 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Blue Insulator | Molex | 35108-0207 vs 35108-0204 |
35108-0295 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Green Insulator | Molex | 35108-0207 vs 35108-0295 |
35108-0293 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Yellow Insulator | Molex | 35108-0207 vs 35108-0293 |
35108-0201 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Black Insulator, | Molex | 35108-0207 vs 35108-0201 |