Part Details for 35108-0295 by Molex
Overview of 35108-0295 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35108-0295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
48000 Partner Stock |
|
$0.0329 / $0.0565 | Buy Now | |
DISTI #
65761064
|
Verical | Conn Housing RCP 2 POS 7.8mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 40000 |
|
$0.0320 / $0.0360 | Buy Now |
DISTI #
61594279
|
Verical | Conn Housing RCP 2 POS 7.8mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 8000 |
|
$0.0320 / $0.0360 | Buy Now |
|
Master Electronics |
48000 Partner Stock |
|
$0.0329 / $0.0565 | Buy Now | |
DISTI #
10159972
|
TestEquity LLC | Molex 35108-0295 Board Connector 2 Contact(S) 1 Row(S) Female, | 48000 |
|
$0.0400 | Buy Now |
Part Details for 35108-0295
35108-0295 CAD Models
35108-0295 Part Data Attributes:
|
35108-0295
Molex
Buy Now
Datasheet
|
Compare Parts:
35108-0295
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.61 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Mating Contact Pitch | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 35108-0295
This table gives cross-reference parts and alternative options found for 35108-0295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35108-0295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35108-0207 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Gray Insulator, | Molex | 35108-0295 vs 35108-0207 |
35108-0297 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Gray Insulator, | Molex | 35108-0295 vs 35108-0297 |
35108-0293 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Yellow Insulator | Molex | 35108-0295 vs 35108-0293 |
35108-0205 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Green Insulator | Molex | 35108-0295 vs 35108-0205 |
35108-0206 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, White Insulator | Molex | 35108-0295 vs 35108-0206 |
35108-0292 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Red Insulator | Molex | 35108-0295 vs 35108-0292 |
35108-0204 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Blue Insulator | Molex | 35108-0295 vs 35108-0204 |
35108-0201 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Crimp Terminal, Latch, Black Insulator, | Molex | 35108-0295 vs 35108-0201 |