Part Details for 3513-205 by Lumberg Connect GmbH
Overview of 3513-205 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 3513-205
3513-205 CAD Models
3513-205 Part Data Attributes:
|
3513-205
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
3513-205
Lumberg Connect GmbH
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3513-205
This table gives cross-reference parts and alternative options found for 3513-205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3513-205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05ZR-3H-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 3513-205 vs 05ZR-3H-P |
MKFL8045-6-1-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Stocko Contact GmbH & Co Kg | 3513-205 vs MKFL8045-6-1-505 |
05CK-6H-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3513-205 vs 05CK-6H-P |
05DR-N-E6S-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3513-205 vs 05DR-N-E6S-P |
05NR-E4K(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3513-205 vs 05NR-E4K(LF)(SN) |
XG5S-0501 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | OMRON Corporation | 3513-205 vs XG5S-0501 |
351205 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 3513-205 vs 351205 |
3516-105 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 3513-205 vs 3516-105 |
05HR-6S | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, | JST Manufacturing | 3513-205 vs 05HR-6S |
05DR-N-E8E-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 3513-205 vs 05DR-N-E8E-P |