Part Details for 3530 MC005 by Alpha Wire
Overview of 3530 MC005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3530 MC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9062
|
Newark | Flat Cable, 10 Conductor, 100Ft, 22Awg, 600V, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |Alpha Wire 3530 MC005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$348.5900 / $352.1400 | Buy Now |
DISTI #
3530MC005-ND
|
DigiKey | CBL RIBN 10COND 0.052 MULT 100' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
1 In Stock |
|
$236.5390 / $447.2700 | Buy Now |
DISTI #
602-3530-100
|
Mouser Electronics | Flat Cables 22AWG 10C PVC 100ft SPOOL MULTI RoHS: Compliant | 9 |
|
$290.5700 / $375.1900 | Buy Now |
DISTI #
52757896
|
Verical | Flat Ribbon Cable Polyvinyl Chloride 10Conductors 22AWG 600VAC 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 2 |
|
$430.5134 / $434.2293 | Buy Now |
DISTI #
3530-MC005
|
TME | Wire: ribbon, HookUp Wire, 10x22AWG, stranded, Cu, unshielded, PVC Min Qty: 1 | 1 |
|
$249.4400 / $285.0700 | Buy Now |
DISTI #
2473937
|
element14 Asia-Pacific | RIBBON CABLE, 22AWG, 10 WAY, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 25 |
|
$310.9946 / $401.5539 | Buy Now |
DISTI #
2473937
|
Farnell | RIBBON CABLE, 22AWG, 10 WAY, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Reel | 25 |
|
$284.8860 / $318.0840 | Buy Now |
Part Details for 3530 MC005
3530 MC005 CAD Models
3530 MC005 Part Data Attributes
|
3530 MC005
Alpha Wire
Buy Now
|
Compare Parts:
3530 MC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |