| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3530N331M251DH-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530N331M251DH-HS |
| 3530N331M251P | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530N331M251P |
| 3530N331M251D | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530N331M251D |
| 3530N331M251DTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530N331M251DTM |
| 3530N331M251YHW-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530N331M251YHW-HS |
| 3530RN331M251NGT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530RN331M251NGT |
| 3530RN331M251K | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530RN331M251K |
| 3530N331M251YH-HS | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530N331M251YH-HS |
| 3530RN331M251STM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530RN331M251STM |
| 3530RN331M251PRTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530 | 3530RN331M251SW vs 3530RN331M251PRTM |
Part Details for 3530RN331M251SW by Knowles Precision Devices
Results Overview of 3530RN331M251SW by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3530RN331M251SW Information
3530RN331M251SW by Knowles Precision Devices is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 3530RN331M251SW by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3530RN331M251SW Part Data Attributes
|
|
3530RN331M251SW
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
3530RN331M251SW
Knowles Precision Devices
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 3530
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 3530 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 6.35 Mm | |
| Length | 8.89 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Size Code | 3530 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 7.62 Mm |
Alternate Parts for 3530RN331M251SW
This table gives cross-reference parts and alternative options found for 3530RN331M251SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530RN331M251SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.