-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-12111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 12 positions | |
10131935-312ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 12 Positions, 2mm (0.079inch), Vertical. | |
10143535-312KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 12 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9713
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 2.5Mm, Connector Systems:Signal, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:35312 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 35312-0260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49988 |
|
$0.0320 | Buy Now |
DISTI #
57R9713
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 57R9713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 49988 Partner Stock |
|
$0.0740 / $0.1380 | Buy Now |
DISTI #
0353120260
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353120260) RoHS: Compliant Min Qty: 50000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-35312-0260
|
Mouser Electronics | Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSY RoHS: Compliant | 40544 |
|
$0.0460 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant |
47000 Partner Stock |
|
$0.0370 / $0.0407 | Buy Now |
DISTI #
35312-0260
|
TTI | Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 42000 In Stock |
|
$0.0410 / $0.0470 | Buy Now |
DISTI #
353120260-MOL
|
TME | 35312-0260 Min Qty: 736 | 56970 |
|
$0.0497 / $0.0512 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 135161 |
|
RFQ | |
DISTI #
C1S549803978809
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 56970 |
|
$0.0487 / $0.0503 | Buy Now |
DISTI #
C1S516502957396
|
Chip1Stop | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant | 47000 |
|
$0.0448 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35312-0260
Molex
Buy Now
Datasheet
|
Compare Parts:
35312-0260
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.256 inch | |
Body Depth | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 35312-0260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35312-0260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35312-0264 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | Molex | 35312-0260 vs 35312-0264 |
35312-0269 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 35312-0260 vs 35312-0269 |
35312-0263 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | Molex | 35312-0260 vs 35312-0263 |