Part Details for 353C-346-D-30-PX by atc Diversified Electronics
Overview of 353C-346-D-30-PX by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2353CLX-18#PBF | Analog Devices | Bufed 2x, 18-B, 550ksps/Ch Dif | |
LTC4353CMS#PBF | Analog Devices | 2x L V Ideal Diode Cntr | |
LT1353CS#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 353C-346-D-30-PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430-353C-346-D-30-PX
|
Mouser Electronics | Timers Panel Mounted Timer Shawnee II Digital Programmable RoHS: Not Compliant | 0 |
|
$706.1000 | Order Now |
DISTI #
73545627
|
RS | Shawnee II Digital Programmable Timer, Plug-In, 999.99 Sec., 240V/50Hz, Standar | ATC Diversified Electronics 353C-346-D-30-PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$641.8400 / $713.1600 | RFQ |
|
Onlinecomponents.com | Panel Mounted Timer Shawnee II Digital Programmable RoHS: Compliant | 0 |
|
$665.2800 / $704.1500 | Buy Now |