Part Details for 353LB3A777T by CTS Corporation
Overview of 353LB3A777T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353LB3A777T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353LB3A777T-ND
|
DigiKey | XTAL OSC VCXO 77.7600MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5829 | Buy Now |
DISTI #
353LB3A777T
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 77.760000 MHZ, 3.3V, S - Tape and Reel (Alt: 353LB3A777T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.1151 / $5.4813 | Buy Now |
DISTI #
774-353LB3A777T
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 77.760000 MHz, 3.3V, Stab 50ppm, -10 C/+60 C, 50ppm APR, Pin 2 EOH, 1k/reel RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $12.3400 | Buy Now |
DISTI #
353LB3A777T
|
Avnet Abacus | - Tape and Reel (Alt: 353LB3A777T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 353LB3A777T
353LB3A777T CAD Models
353LB3A777T Part Data Attributes
|
353LB3A777T
CTS Corporation
Buy Now
|
Compare Parts:
353LB3A777T
CTS Corporation
|
Samacsys Manufacturer | CTS |