Part Details for 353LB6A081T by CTS Corporation
Overview of 353LB6A081T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353LB6A081T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353LB6A081T-ND
|
DigiKey | XTAL OSC VCXO 8.1920MHZ HCMOS Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9331 | Buy Now |
DISTI #
353LB6A081T
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 8.192000 MHZ, 3.3V, ST - Tape and Reel (Alt: 353LB6A081T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4964 / $1.9932 | Buy Now |
DISTI #
774-353LB6A081T
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 8.192000 MHz, 3.3V, Stab 20ppm, -10 C/+60 C, 50ppm APR, Pin 2 EOH, 1k/reel RoHS: Compliant | 0 |
|
$1.8300 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $3.4300 | Buy Now |
DISTI #
353LB6A081T
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 8.192000 MHZ, 3.3V, ST - Tape and Reel (Alt: 353LB6A081T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4964 / $1.9932 | Buy Now |