Part Details for 353NB3C081T by CTS Corporation
Overview of 353NB3C081T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353NB3C081T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353NB3C081T-ND
|
DigiKey | XTAL OSC VCXO 8.1920MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5670 | Buy Now |
DISTI #
353NB3C081T
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 8.192000 MHZ, 2.5V, ST - Tape and Reel (Alt: 353NB3C081T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2126 / $1.6157 | Buy Now |
DISTI #
774-353NB3C081T
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 8.192000 MHz, 2.5V, Stab 50ppm, -20 C/+70 C, 50ppm APR, Pin 2 EOH, 1k/reel RoHS: Compliant | 0 |
|
$1.4500 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
DISTI #
353NB3C081T
|
Avnet Abacus | - Tape and Reel (Alt: 353NB3C081T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 353NB3C081T
353NB3C081T CAD Models
353NB3C081T Part Data Attributes
|
353NB3C081T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
353NB3C081T
CTS Corporation
HCMOS Output Clock Oscillator, 8.192MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 2.3 V | |
Control Voltage-Min | 0.2 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |