Part Details for 353SB5I447R by CTS Corporation
Overview of 353SB5I447R by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353SB5I447R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353SB5I447R-ND
|
DigiKey | XTAL OSC VCXO 44.7360MHZ HCMOS Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
353SB5I447R
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 44.736000 MHZ, 5.0V, S - Tape and Reel (Alt: 353SB5I447R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-353SB5I447R
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 44.736000 MHz, 5.0V, Stab +/-25ppm, -40C/+85C, +/-50ppm APR, Pin 2 EOH, 3k/reel RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for 353SB5I447R
353SB5I447R CAD Models
353SB5I447R Part Data Attributes
|
353SB5I447R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
353SB5I447R
CTS Corporation
HCMOS Output Clock Oscillator, 44.736MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 44.736 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 353SB5I447R
This table gives cross-reference parts and alternative options found for 353SB5I447R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353SB5I447R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV51-160S-044.736M | HCMOS Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353SB5I447R vs HV51-160S-044.736M |
HV51-200S-044.736M | HCMOS Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353SB5I447R vs HV51-200S-044.736M |
HV51-300S-044.736M | HCMOS Output Clock Oscillator, 44.736MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353SB5I447R vs HV51-300S-044.736M |
VKA61A5-44.736MHZ | HCMOS Output Clock Oscillator, 44.736MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC PACKAGE-6 | Connor-Winfield | 353SB5I447R vs VKA61A5-44.736MHZ |