Part Details for 353WB3A777T by CTS Corporation
Overview of 353WB3A777T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353WB3A777T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353WB3A777T-ND
|
DigiKey | XTAL OSC VCXO 77.7600MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5829 | Buy Now |
DISTI #
353WB3A777T
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT HCMOS VCXO, 77.760000 MHZ, 5.0V, S - Tape and Reel (Alt: 353WB3A777T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.1151 / $5.4813 | Buy Now |
DISTI #
774-353WB3A777T
|
Mouser Electronics | VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 77.760000 MHz, 5.0V, Stab 50ppm, -10 C/+60 C, 50ppm APR, Pin 5 EOH, 1k/reel | 0 |
|
$4.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $12.3400 | Buy Now |
Part Details for 353WB3A777T
353WB3A777T CAD Models
353WB3A777T Part Data Attributes
|
353WB3A777T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
353WB3A777T
CTS Corporation
HCMOS Output Clock Oscillator, 77.76MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 353WB3A777T
This table gives cross-reference parts and alternative options found for 353WB3A777T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353WB3A777T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV52-040S-075.000M | HCMOS Output Clock Oscillator, 75MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-040S-075.000M |
HV52-150SG-077.76M | HCMOS Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-150SG-077.76M |
HV52-100S-075.000M | HCMOS Output Clock Oscillator, 75MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-100S-075.000M |
HV52-100SG-075.00M | HCMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-100SG-075.00M |
HV52-150SG-075.00M | HCMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-150SG-075.00M |
HV52-160S-075.000M | HCMOS Output Clock Oscillator, 75MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-160S-075.000M |
HV52-160SG-075.00M | HCMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | 353WB3A777T vs HV52-160SG-075.00M |