Part Details for 35410 by Futuretech Components
Results Overview of 35410 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35410 Information
35410 by Futuretech Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5159009326354101LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |