Part Details for 3548-1000 by 3M Interconnect
Overview of 3548-1000 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3548-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDA24K-ND
|
DigiKey | CONN PLUG 24POS STR IDC Min Qty: 1 Lead time: 9 Weeks Container: Tray |
95 In Stock |
|
$17.2553 / $21.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 In Stock |
|
$11.3100 / $14.7000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 24 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, IDC, PLUG | 1372 |
|
$7.2450 / $13.8000 | Buy Now |
Part Details for 3548-1000
3548-1000 CAD Models
3548-1000 Part Data Attributes:
|
3548-1000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3548-1000
3M Interconnect
D Type Connector, 24 Contact(s), Male, 0.085 inch Pitch, IDC Terminal, Hole .138-.163, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, PANEL MOUNTABLE | |
Body Breadth | 0.598 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.169 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |