Part Details for 3548-1001 (ALTERNATE: 54007318798) by 3M
Overview of 3548-1001 (ALTERNATE: 54007318798) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3548-1001 (ALTERNATE: 54007318798)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084764
|
RS | D-Sub Connector, Plastic, Round Conductor Flat, 26 to 28 AWG, 0.05 in., 24 | 3M 3548-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$16.0500 / $17.5400 | Buy Now |