Part Details for 3548S-1AA-502A by Bourns Inc
Overview of 3548S-1AA-502A by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3548S-1AA-502A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2938
|
Newark | Pot, Linear, 5K, 1.5W, 3%, Slotted, Track Resistance:5Kohm, No. Of Turns:5Turns, Track Taper:Linear, Power Rating:1.5W, Resistance Tolerance:± 3%, Product Range:3548 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns 3548S-1AA-502A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$21.4800 / $32.7300 | Buy Now |
DISTI #
62M2562
|
Newark | Rotary Potentiometer, Wirewound, 3548S Series, 5 Kohm, Linear, 5, 1.5 W, Bushing Rohs Compliant: Yes |Bourns 3548S-1AA-502A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $25.6900 | Buy Now |
DISTI #
3548S-1AA-502A-ND
|
DigiKey | POT 5K OHM 1.5W WIREWOUND LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
57 In Stock |
|
$17.8825 / $32.0300 | Buy Now |
DISTI #
3548S-1AA-502A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 5Turn, Linear, 1.5 W, ± 3% - Trays (Alt: 3548S-1AA-502A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$16.5162 / $18.7625 | Buy Now |
DISTI #
33M2938
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 5Turn, Linear, 1.5 W, ± 3% - Bulk (Alt: 33M2938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$21.4800 / $32.7300 | Buy Now |
DISTI #
652-3548S-1AA-502A
|
Mouser Electronics | Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 5T WW RoHS: Compliant | 76 |
|
$17.8800 / $31.5200 | Buy Now |
DISTI #
70408323
|
RS | Precision Pot - 7/8" Dia, 5Turn, 5K | Bourns 3548S-1AA-502A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6500 / $31.8300 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 5K Ohm 3% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant |
59 In Stock |
|
$17.2700 / $24.9200 | Buy Now |
DISTI #
3548S-1AA-502A
|
TME | Potentiometer: shaft, multiturn, 5kΩ, 1.5W, ±3%, 6.35mm, linear Min Qty: 1 | 49 |
|
$29.1900 / $32.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 24 | 52 |
|
$26.7136 / $27.5397 | Buy Now |
Part Details for 3548S-1AA-502A
3548S-1AA-502A CAD Models
3548S-1AA-502A Part Data Attributes:
|
3548S-1AA-502A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3548S-1AA-502A
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3548S-1AA-502A
This table gives cross-reference parts and alternative options found for 3548S-1AA-502A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3548S-1AA-502A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3548S-1BA-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1BA-502A |
3548S-1BB-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1BB-502B |
3548S-1BC-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1BC-502B |
3548S-1AD-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1AD-502A |
3548S-1AE-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1AE-502A |
3548S-1BE-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1BE-502B |
3548S-1AD-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1AD-502B |
3548S-1BC-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1BC-502A |
3548S-1AC-502B | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1AC-502B |
3548S-1BE-502A | Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 5 Turn(s), ROHS COMPLIANT | Bourns Inc | 3548S-1AA-502A vs 3548S-1BE-502A |