There are no models available for this part yet.
Overview of 3549-2002 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 3549-2002 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F1662
|
Newark | D Ribbon I/O Connector, Receptacle, 24 Position, Idc/Idt, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:3000 Series, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 3549-2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 3549-2002 by 3M Interconnect
Part Data Attributes for 3549-2002 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.81 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
2.169 inch
|
Body/Shell Style
|
PLUG
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Mating Contact Pitch
|
0.085 inch
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
24
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Related Parts for 3549-2002
-
3549-2000D Type Connectors
-
73780-3153Headers and Edge Type Connectors
-
MS-18-141Terminals and Terminal Blocks
-
3448-3026Assembly Items
-
STPS5L60URectifier Diodes
-
STP55NE06LPower Field-Effect Transistors
-
110IMX35D12D12-8GPower Supply Modules
-
TSX712ISTOperational Amplifiers
-
L7986TRSwitching Regulator or Controllers