-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3636
|
Newark | Precision Pot-7/8 22Mm Diameter 10T Ww |Bourns 3549H-1AC-102B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 / $33.5300 | Buy Now |
DISTI #
3549H-1AC-102B-ND
|
DigiKey | POT 1K OHM 2W HYBRITRON LINEAR Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.0276 | Buy Now |
DISTI #
3549H-1AC-102B
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3549H-1AC-102B) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$30.3637 / $34.4932 | Buy Now |
DISTI #
652-3549H-1AC-102B
|
Mouser Electronics | Precision Potentiometers PRECISION POT 1K .1% 7/8" 22MM DIA 10T RoHS: Compliant | 40 |
|
$34.3600 / $52.6600 | Buy Now |
DISTI #
73195661
|
RS | PRECISION POT-7/8 22MM DIA 10T HYBRITRONTray Packaging | Bourns 3549H-1AC-102B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6000 / $49.5500 | RFQ |
|
Onlinecomponents.com | Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant |
50 In Stock |
|
$36.3500 / $50.9100 | Buy Now |
DISTI #
63299004
|
Verical | Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 48 |
|
$54.0773 / $63.8770 | Buy Now |
|
Master Electronics | Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant |
50 In Stock |
|
$36.3500 / $50.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3549H-1AC-102B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-1AC-102B
Bourns Inc
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3549H-1AC-102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549H-1AC-102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1BE-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1BE-102A |
3549H-1BA-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1BA-102B |
3549H-1AC-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1AC-102A |
3549H-1BE-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1BE-102B |
3541H-1-102 | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, 10 Turn(s) | Bourns Inc | 3549H-1AC-102B vs 3541H-1-102 |
3549H-1AE-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1AE-102A |
3549H-1AA-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1AA-102A |
3549H-1BB-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1BB-102B |
3549H-1BC-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1BC-102B |
3549H-1AA-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AC-102B vs 3549H-1AA-102B |