Part Details for 3549H-1AE-502B by Bourns Inc
Overview of 3549H-1AE-502B by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3549H-1AE-502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2941
|
Newark | Precision Pot-7/8 22Mm Diameter 10T Ww |Bourns 3549H-1AE-502B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1700 / $33.8900 | Buy Now |
DISTI #
3549H-1AE-502B-ND
|
DigiKey | POT 5K OHM 2W HYBRITRON LINEAR Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.4424 | Buy Now |
DISTI #
3549H-1AE-502B
|
Avnet Americas | Rotary Potentiometer, Hybritron, 5 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3549H-1AE-502B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$30.6950 / $34.8695 | Buy Now |
DISTI #
652-3549H-1AE-502B
|
Mouser Electronics | Precision Potentiometers PRECISION POT 5K .1% 7/8" 22MM DIA 10T | 0 |
|
$37.0500 / $37.1900 | Order Now |
DISTI #
73195668
|
RS | PRECISION POT-7/8 22MM DIA 10T HYBRITRONTray Packaging | Bourns 3549H-1AE-502B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0800 / $50.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0800 / $61.3900 | Buy Now |
DISTI #
3549H-1AE-502B
|
Avnet Americas | Rotary Potentiometer, Hybritron, 5 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3549H-1AE-502B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$30.6950 / $34.8695 | Buy Now |
DISTI #
3549H-1AE-502B
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 5 kOhm, 10Turn, Linear, 2 W, � 10% (Alt: 3549H-1AE-502B) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.0800 / $61.3900 | Buy Now |
Part Details for 3549H-1AE-502B
3549H-1AE-502B CAD Models
3549H-1AE-502B Part Data Attributes:
|
3549H-1AE-502B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-1AE-502B
Bourns Inc
Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.225 mm | |
Package Length | 25.222 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 3549H-1AE-502B
This table gives cross-reference parts and alternative options found for 3549H-1AE-502B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3549H-1AE-502B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1BC-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1BC-502A |
3549H-1BE-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1BE-502B |
3549H-1AD-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1AD-502B |
3549H-1AE-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1AE-502A |
3549H-1AB-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1AB-502B |
3549H-1AA-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1AA-502B |
3549H-1BA-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1BA-502A |
3541H-1-502 | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 10 Turn(s) | Bourns Inc | 3549H-1AE-502B vs 3541H-1-502 |
3549H-1BD-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1BD-502B |
3549H-1BA-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3549H-1AE-502B vs 3549H-1BA-502B |