Part Details for 3561 by ICO Rally
Results Overview of 3561 by ICO Rally
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3561 Information
3561 by ICO Rally is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10066356-10210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions. | |
| 335-6105-A64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, A-Key, 4.55mm, Header | |
| 335-6105-D65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, D-Key, 5.55mm, Header |