Part Details for 35621 by MENDA
Results Overview of 35621 by MENDA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35621 Information
35621 by MENDA is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10135621-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 35621
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88H3027
|
Newark | Probe, Nylon, Spudger, 5.5", Scriber/Probe Type:Single Ended Probe, Overall Length:5.5", Product Range:-, Length:5.5", Tool Body Material:Nylon (Polyamide) Rohs Compliant: Yes |Menda 35621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1117 |
|
$2.0000 / $2.1700 | Buy Now |
|
DISTI #
809-35621
|
Mouser Electronics | Other Tools PROBE, NYLON, SPUDGER, 5-1/2 IN RoHS: Not Applicable | 236 |
|
$2.6900 / $3.4800 | Buy Now |
|
DISTI #
809-35621
|
Mouser Electronics | Other Tools PROBE, NYLON, SPUDGER, 5-1/2 IN RoHS: Not Applicable | 217 |
|
$2.6900 / $3.4800 | Buy Now |