Part Details for 3565-1000 by 3M Interconnect
Overview of 3565-1000 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 3565-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4812
|
Newark | D Ribbon I/O Connector, Receptacle, 50 Position, Idc/Idt, No. Of Contacts:50Contacts, Gender:Receptacle, Connector Type:Micro D, Contact Termination Type:Idc/Idt, Product Range:3000 Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |3M 3565-1000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$12.1200 / $15.7500 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, SOCKET | 6 |
|
$13.6500 / $18.2000 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, SOCKET | 4 |
|
$13.6013 / $18.1350 | Buy Now |
Part Details for 3565-1000
3565-1000 CAD Models
3565-1000 Part Data Attributes
|
3565-1000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3565-1000
3M Interconnect
D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, IDC Terminal, Hole .138-.163, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body Breadth | 0.598 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.272 inch | |
Body/Shell Style | SOCKET | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3565-1000
This table gives cross-reference parts and alternative options found for 3565-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3565-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFR050RA29NS2 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29NS2 |
HFR050RA29BS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29BS1 |
HFR050RA29CS2 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29CS2 |
HFR050RA29JS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | ABB Installation Products Inc | 3565-1000 vs HFR050RA29JS1 |
N10250-5242VC | 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | 3M Electronics | 3565-1000 vs N10250-5242VC |
N10250-5242VC | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | 3M Interconnect | 3565-1000 vs N10250-5242VC |
HFR050RA29JS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29JS1 |
HFR050RA29JX1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29JX1 |
HFR050RA29CX2 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29CX2 |
HFR050RA29NX1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle | Thomas & Betts | 3565-1000 vs HFR050RA29NX1 |