Part Details for 3568 by Futuretech Components
Results Overview of 3568 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3568 Information
3568 by Futuretech Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 105015356802A | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Sink, 3.8mm Height, 4 Pins, Shell Nickel Plating, 30u\\ Gold, Dip 2.7mm, Shell Dip, Black Temperature Housing, Tape and Reel Packaging | |
| HM2DK3568PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PASTEL ORANGE,PLUG MODULE and ROHS COMPLIANT | |
| HM2DK3568RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE ,RECEPTACLE MODULE and ROHS COMPLIANT |