Datasheets
356C540B3C2T by: CTS Corporation

HCMOS Output Clock Oscillator,

Part Details for 356C540B3C2T by CTS Corporation

Overview of 356C540B3C2T by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 356C540B3C2T

Part # Distributor Description Stock Price Buy
DISTI # 356C540B3C2T-ND
DigiKey XTAL OSC VCXO 54.0000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.5183
$2.5183 Buy Now
DISTI # 356C540B3C2T
Avnet Americas Advanced PLL Voltage Controlled Oscillator HCMOS 54MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 356C540B3C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $2.6893
  • 2,000 $2.6537
  • 4,000 $2.5290
  • 6,000 $2.3777
  • 8,000 $2.3260
  • 10,000 $2.1608
  • 100,000 $2.1117
$2.1117 / $2.6893 Buy Now
DISTI # 774-356C540B3C2T
Mouser Electronics VCXO Oscillators 54MHz 2.5V 50APR 50ppm -20C +70C RoHS: Compliant 0
  • 1,000 $2.5100
  • 2,000 $2.4700
$2.4700 / $2.5100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $2.2300
$2.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $4.6300
  • 500 $2.8500
  • 750 $2.2600
  • 1,000 $2.2100
$2.2100 / $4.6300 Buy Now

Part Details for 356C540B3C2T

356C540B3C2T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

356C540B3C2T Part Data Attributes

356C540B3C2T CTS Corporation
Buy Now Datasheet
Compare Parts:
356C540B3C2T CTS Corporation HCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Control Voltage-Max 2.3 V
Control Voltage-Min 0.2 V
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 50%
Linearity 15%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 54 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 10 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 356C540B3C2T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 356C540B3C2T by CTS Corporation

  • Please alert me when 356C540B3C2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 356C540B3C2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 356C540B3C2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 356C540B3C2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 356C540B3C2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 356C540B3C2T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: